Manufacturer Part #
AQV212S
AQV Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOIC-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:SOIC-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
Panasonic Industry AQV212S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV212S - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 3 |
| Output Voltage: | 0V to 60V |
| On-state Resistance-Max: | 2.5Ω |
| Input Voltage: | 1.5V |
| Input Current: | 5mA |
| Contact Current-Max: | 500mA |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 0.65ms |
| Turn-off Delay Time: | 0.08ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$1.59
150
$1.58
225
$1.57
300
$1.56
375+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
SOIC-6
Mounting Method:
Surface Mount