text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ192

AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ192 - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 8mΩ
Contact Current-Max: 10A
Isolation Voltage-RMS: 3000V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$250.20
USD
Quantity
Unit Price
20
$12.51
40
$12.41
60+
$12.32
Product Variant Information section