text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1014N

CPC1014N Series SPST 400 mA 60 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse CPC1014N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.4A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$415.00
USD
Quantity
Unit Price
1
$0.935
30
$0.91
75
$0.89
200
$0.87
400+
$0.83
Product Variant Information section