text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1025N

CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1025N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Control Voltage: 1.4V to 900mV
Output Voltage: 0V to 100V
On-state Resistance-Max:
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 25pF
Operating Temp Range: -40°C to +110°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$440.00
USD
Quantity
Unit Price
1
$1.00
30
$0.97
75
$0.95
200
$0.925
400+
$0.88
Product Variant Information section