text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA110P

DPST 400 V 150 mA 22 Ω Surface Mount Solid State Relay - FLATPACK-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PAA110P - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 400V
On-state Resistance-Max: 22Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.15A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  FLATPACK 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$822.00
USD
Quantity
Unit Price
50+
$8.22
Product Variant Information section