Manufacturer Part #
PVA3055NSPBF
PVA Photovoltaic 0.05 A SPST (1 Form A) 300 V 160 Ohm Solid State Relay - MDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:MDIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVA3055NSPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon PVA3055NSPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 300V |
| On-state Resistance-Max: | 160Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 50mA |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 60µs |
| Turn-off Delay Time: | 100µs |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$6.79
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
MDIP-8
Mounting Method:
Surface Mount