Manufacturer Part #
2-1825059-9
2.54mm Single Pole - Single Throw Surface Mount Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1825059-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/18/2024 Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 2-1825059-9 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 6 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Termination Style: | PC Through Hole |
| Sealed Option: | Sealed |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tube
Mounting Method:
PCB Mount