text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ03GWRT

SPDT 0.15A 30VDC Gull Wing Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HJ03GWRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPDT
Actuator Style: Slide
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 2GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,910.00
USD
Quantity
Unit Price
500+
$3.82
Product Variant Information section