text.skipToContent text.skipToNavigation

Manufacturer Part #

94HBB16WRT

90H Series Shaft SP16T 16 Position Gull Wing Surface Mount Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Grayhill 94HBB16WRT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Circuitry: SP
Actuator Style: Extended
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$445.50
USD
Quantity
Unit Price
150+
$2.97
Product Variant Information section