text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA05H1SBD

SDA Series 5 Position SPST Surface Mount Low Profile Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDA05H1SBD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Operating Force: 800gf
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
15
$1.67
30
$1.65
75
$1.63
150
$1.61
300+
$1.58
Product Variant Information section