Manufacturer Part #
1825096-1
TPA Series 20 V 0.4 A SPST-NO Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825096-1 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Contact Current-Max: | 0.4A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Cap Color: | Black |
| Actuator Style: | Round |
| Termination Style: | PC Pin |
| Operating Temperature: | -30°C to +65°C |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1,000+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole