text.skipToContent text.skipToNavigation

Manufacturer Part #

5501M1X

5500 Series Hinged High Operating SPDT Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 5501M1X - Technical Attributes
Attributes Table
Contact Current-Max: 50mA
Switch Operation: Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Square Button
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,135.00
USD
Quantity
Unit Price
500+
$2.27
Product Variant Information section