Manufacturer Part #
GB15AH-XA
GB Series Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches GB15AH-XA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches GB15AH-XA - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Round Button |
| Termination Style: | Right Angle |
| Mounting Method: | Through Hole |
Features & Applications
The GB15AH-XA-RO is a GB Series Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch.
These switches are Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. Totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
Features:
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4
$6.06
15
$5.99
25
$5.96
50
$5.92
100+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole