Manufacturer Part #
GB25AP-XC
GB Series Ultra Mini DPDT On-Momentary Straight Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches GB25AP-XC - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | DPDT |
| Actuator Style: | Round Button |
| Termination Style: | Straight PC |
| Mounting Method: | Through Hole |
Features & Applications
The GB25AP-XC is a GB Series Ultra Mini DPDT On-Momentary Straight Through Hole Push Button Switch.
These switches are Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. Totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
Features:
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4
$6.12
15
$6.05
25
$6.02
50
$5.98
100+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole