text.skipToContent text.skipToNavigation

Manufacturer Part #

GP0115AAG30

GP01 Series SPST 28 V Plunger No Cap Right Angle Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches GP0115AAG30 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 500MΩ
Actuator Style: Side Actuated
Termination Style: J-Bend
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,003
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.48
USD
Quantity
Unit Price
4
$5.87
15
$5.80
25
$5.77
50
$5.73
100+
$5.66
Product Variant Information section