text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1S240SS

PV1 Series SPST-NO 2A 48V Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV1S240SS - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Cap Color: Silver
Termination Style: Solder
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.40
USD
Quantity
Unit Price
40
$5.06
80
$5.00
120
$4.96
160+
$4.92
Product Variant Information section