text.skipToContent text.skipToNavigation

Manufacturer Part #

SB4011NOM

SB Series SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SB4011NOM - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The SB4011NOM-RO is a SPST Off-Momentary Panel Mount Solder Lug Push Button Switch.

The SB series switches have internal antijamming feature to protect the contacts from damage due to excessive force on the plunger.

Features:

  • Optional caps in different colors to vary appearance as needed
  • Low operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Low cost device of rugged one-piece bushing and housing construction
  • Epoxy sealed terminals
  • Power Level : 3 A @ 125 V AC & 2 A @ 250 V AC or 2 A @ 30 V DC
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –10°C through +70°C (–14°F through +158°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,065
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
25
$6.19
50
$6.15
75
$6.13
100
$6.11
125+
$6.06
Product Variant Information section