text.skipToContent text.skipToNavigation

Manufacturer Part #

50A45-01-1-08N

50 Series Standard 1 Deck SP 8 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 50A45-01-1-08N - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP
No of Positions: 8
Contact Style: Non-Shorting
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$385.00
USD
Quantity
Unit Price
2
$15.85
4
$15.72
10
$15.56
25
$15.40
40+
$15.21
Product Variant Information section