text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06F3GWRT

95C Series SPST-NO Off-Mom 1.6 N Surface Mount Non-Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C06F3GWRT - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver Over Stainless Steel
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$339.50
USD
Quantity
Unit Price
700
$0.485
1,400+
$0.47
Product Variant Information section