Manufacturer Part #
EVQ-Q2Y02W
EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Panasonic Industry EVQ-Q2Y02W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EVQ-Q2Y02W - Technical Attributes
Attributes Table
| Actuation Force: | 3.5N |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Dimension: | H 1.8mm x L 6.5mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.129
4,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount