Manufacturer Part #
PTS647SM50SMTR2LFS
PTS647 Series SPST-NO 4.5mm Off-Mom 180gf Gull Wing Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
C&K PTS647SM50SMTR2LFS - Product Specification
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
C&K PTS647SM50SMTR2LFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 0.05A |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 180gf |
| Contact Plating: | Silver |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 5mm x L 4.5mm x W 4.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.115
3,000
$0.114
4,500
$0.113
6,000
$0.112
7,500+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount