Manufacturer Part #
SKRAAQE010
6.2 x 6.2 mm 3.43 N 50 mA 12 V Blue Top Push Actuator IP67 Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alps Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alps Electric SKRAAQE010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SKRAAQE010 - Technical Attributes
Attributes Table
| Circuitry: | SPST |
| Rated Voltage (VAC): | 250VAC |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 350gf |
| Actuator Style: | Top Actuator |
| Termination Style: | Vertical / SMT |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 6.2mm x L 5.1mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,400
$0.132
2,800
$0.13
4,200
$0.129
5,600+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount