text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6120AF300QG

TL6120 Series SPST 3 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
E-Switch TL6120AF300QG - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
700
$0.48
1,400+
$0.465
Product Variant Information section