text.skipToContent text.skipToNavigation

Manufacturer Part #

G22AH

G Series Ultra Mini DPDT On-None-On Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches G22AH - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications
The G22 Series is a process sealed ultra-miniature DPDT toggles whose size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. These devices also feature a totally sealed body construction, allowing them to withstand the automated soldering techniques standard in today’s manufacture and assembly of finished products. Award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

The G series toggles are available in both single pole and double pole models with a comprehensive offering of eleven circuits in momentary and maintained actions. Toggle actuators can be specified in a myriad of styles and lengths. Options include standard bats, antistatic levers, flatted levers, snap on paddles and colored sleeves.

NKK’s G toggle switches are rated 0.4VA Maximum @ 28V AC/DC maximum.  Their subminiature size saves space on PC boards. Engineers can specify from several different mounting options including straight PC in bracketed and unbracketed models, vertical and right angle mounts. All terminals are molded in and epoxy sealed and ultrasonically welded to lock out flux and other contaminants. Terminal spacing is .100” X .100” conforming to standard PC board grid spacing.

Key Features:

  • The G Series Toggles have not been tested for UL recognition
  • These switches are designed for use in a low voltage,low current, logic level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy

Specifications:

  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temperature Range: -25 °C to +85 °C

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
831
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$668.00
USD
Quantity
Unit Price
1
$7.01
4
$6.92
15
$6.84
40
$6.78
100+
$6.68
Product Variant Information section