text.skipToContent text.skipToNavigation

Manufacturer Part #

A2259-HBL.TC.GN

*AC Fan 254X89mm 220-240VAC 50

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON A2259-HBL.TC.GN - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 585CFM
Noise: 60dBA
Voltage Rating: 240V
Rated Power: 60W
RPM: 1900RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: W  89mm x D  254mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
116
Factory Lead Time:
N/A
Minimum Order:
1002
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122,745.00
USD
Quantity
Unit Price
6+
$122.50
Product Variant Information section