text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB1012L-AF00

BFB Series 97x94x33mm 12 V 2700 RPM 2317 CFM DC Ball Bearing 2 Wire Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB1012L-AF00 - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 23.17CFM
Noise: 49.5dBA
Voltage Rating: 12V
Rated Power: 4.44W
RPM: 2700RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$982.24
USD
Quantity
Unit Price
2
$18.27
4
$18.13
10
$17.94
25
$17.76
40+
$17.54
Product Variant Information section