text.skipToContent text.skipToNavigation

Manufacturer Part #

MF92251V2-1000U-F99

FAN 92x92x25mm 12VDC 1.26W 45C

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF92251V2-1000U-F99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 45CFM
Noise: 32dBA
Voltage Rating: 12V
Rated Power: 1.26W
RPM: 2700RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.00
USD
Quantity
Unit Price
5
$5.35
20
$5.28
30
$5.26
75
$5.22
125+
$5.17
Product Variant Information section