text.skipToContent text.skipToNavigation

Manufacturer Part #

PF92251V3-1000U-A99

FAN 92X92X25mm 12VDC 3.10W 65.

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PF92251V3-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 65CFM
Noise: 41.6dBA
Voltage Rating: 12V
Rated Power: 2.76W
RPM: 3900RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.32
USD
Quantity
Unit Price
56+
$10.47
Product Variant Information section