text.skipToContent text.skipToNavigation

Manufacturer Part #

THD0948HE-A

THD Series 92x92x38mm 182.41 CFM 48 V DC Fan W/PWM, Speed Sensor (Tach)

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta THD0948HE-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 182.41CFM
Noise: 71dBA
Voltage Rating: 36V to 75V
Rated Power: 52.8W
RPM: 13500RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Dimension: L  92mm x W  92mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
144
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,215.04
USD
Quantity
Unit Price
1
$45.32
3
$44.57
4
$44.38
10
$43.76
15+
$43.16
Product Variant Information section