text.skipToContent text.skipToNavigation

Manufacturer Part #

534202B03453G

TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink Solder Tabs

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 534202B03453G - Technical Attributes
Attributes Table
Thermal Resistance: 13.4°C/W
Material: Black Anodized
Dimension: H  12.7mm x L  29.97mm x W  25.4mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 534202B03453G is a TO-220 package heat sink with a thermal resistance of 13.40 C/W.  The 534202B03453G is a channel style heat sink with solderable tabs and a clip.  The 534202B03453G is black anodized.

Pricing Section
Global Stock:
0
USA:
0
11,404
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10800
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43,308.00
USD
Quantity
Unit Price
1
$4.33
10
$4.24
25
$4.17
50
$4.12
125+
$4.01
Product Variant Information section