text.skipToContent text.skipToNavigation

Manufacturer Part #

566902B04000G

TO-220 / TO-262 Package 18.80 C/W Thermal Resistance Plug In Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 566902B04000G - Technical Attributes
Attributes Table
Thermal Resistance: 18.8°C/W
Material: Black Anodized
Dimension: H  12.7mm x L  21.59mm x W  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
500
Total
$41,600.00
USD
Quantity
Unit Price
5
$4.45
20
$4.35
30
$4.32
75
$4.25
125+
$4.16
Product Variant Information section