text.skipToContent text.skipToNavigation

Manufacturer Part #

V9582X-LP

Aluminum Black Anodized 38.1 x 16.26mm Bolt On/PC Pin Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V9582X-LP - Technical Attributes
Attributes Table
Thermal Resistance: 8.5°C/W
Material: Aluminum / Black Anodized
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2430
Multiple Of:
162
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,603.80
USD
Quantity
Unit Price
162
$0.71
486
$0.69
648
$0.685
1,620
$0.675
2,430+
$0.66
Product Variant Information section