text.skipToContent text.skipToNavigation

Manufacturer Part #

AB26TRB-32.768KHZ-T

AB26TRB Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Cylindrical Watch Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Abracon AB26TRB-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Q Value: 70000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: W  6mm x D  1.9mm
No of Pins: 2
Pricing Section
Global Stock:
208,000
USA:
208,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000+
$0.245
Product Variant Information section