text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-11.0592MHZ-D2Y-T

ABM3 Series 11.0592 MHz ±20 ppm 18 pF -40 to +85°C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM3-11.0592MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$196.00
USD
Quantity
Unit Price
1,000
$0.196
2,000
$0.194
3,000
$0.192
4,000
$0.191
5,000+
$0.188
Product Variant Information section