text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-33.000MHZ-B2-T

ABM8 Series 33 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM8-33.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 33MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Features & Applications
The ABM8-33.000MHZ-B2-T is a highly reliable 33 MHZ surface mount crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Reel.

Features:

  • Low in height; suitable for thin equipment, 0.7 mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Applications:

  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000+
$0.192
Product Variant Information section