text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-12.288MHZ-18-D2Y-T

ABM8G Series 12.288 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Mini Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Abracon ABM8G-12.288MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12.288MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.122
3,000
$0.121
4,000
$0.12
5,000+
$0.118
Product Variant Information section