text.skipToContent text.skipToNavigation

Référence fabricant

AS-11.0592-18-SMD-TR

AS-SMD Series 11.0592 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal

Modèle ECAD:
Nom du fabricant: Raltron
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Raltron AS-11.0592-18-SMD-TR - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Style d'emballage :  HC-49/S
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AS-11.0592-SMD-18-T is a AS Series 11.0592 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.

Features:

  • Excellent clock signal generator for CPU's
  • Available in extended temperature range
  • Low profile surfacemount

View the Complete family of AS Crystals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
73,50 $
USD
Quantité
Prix unitaire
1 000
$0.0735
2 000
$0.072
3 000
$0.0712
4 000
$0.0706
5 000+
$0.0688
Product Variant Information section