text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-120-18-23A-EN-TR

ECX-64A Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-120-18-23A-EN-TR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
1,000+
$0.605
Product Variant Information section