Manufacturer Part #
ECS-120-20-33-TR
ECX-32 Series 12 MHz ±50 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-120-20-33-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-120-20-33-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 100Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 2.5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
5,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount