text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-200-20-30B-DU

ECX-53B-DU Series 20 MHz ±30 ppm 20 pF -55 to +125 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
ECS Inc. ECS-200-20-30B-DU - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 20MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 300µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1,000+
$0.705
Product Variant Information section