text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-240-12-37B-CKY-TR

ECX-1637B Series 24 MHz 12 pF ±10 ppm 50 Ohm Surface Mount Miniature Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
ECS Inc. ECS-240-12-37B-CKY-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 24MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 2 x 1.60 x 0.50 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.182
4,000+
$0.18
Product Variant Information section