text.skipToContent text.skipToNavigation

Manufacturer Part #

MP221

MP Series 22.1184 MHz ±30 ppm Series pF -20 to +70°C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS MP221 - Technical Attributes
Attributes Table
Operating Frequency: 22.1184MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications
The MP221 series of Quartz Crystal. It offers excellent long-term stability and reliability in a proven resistance-weld metal package. It's operating frequency is 22.1184 MHz and operating temperature is -20 to +70°C.

Features:

  • Standard HC-49/U Package, HC-49/U SM Package Option Available
  • Stable Frequency Over Temperature and Drive Level
  • Fundamental and 3rd Overtone Crystals
  • Frequency Range 1.8432 – 64 MHz
  • Frequency Tolerance, ±30 ppm Standard
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature, –20°C to +70°C Standard, -40°C to +85°C Available
  • Tape & Reel Packaging Available
  • RoHS/Green Compliant (6/6)

Applications:

  • Microprocessor
  • Telecommunication
  • Industrial
  • Consumer electronics
  • Networking applications?
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    15 Weeks
    Minimum Order:
    1000
    Multiple Of:
    100
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $395.00
    USD
    Quantity
    Unit Price
    100
    $0.42
    300
    $0.41
    400
    $0.405
    1,000
    $0.395
    1,500+
    $0.39
    Product Variant Information section