Référence fabricant
AOCJY3A-10.000MHZ
AOCJY3 Series 10 MHz 25.4 x 25.4 mm 5 V ±5 ppb Through Hole Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Abracon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5 par Bag Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Abracon AOCJY3A-10.000MHZ - Spécifications du produit
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
Abracon AOCJY3A-10.000MHZ - Caractéristiques techniques
Attributes Table
| Operating Frequency: | 10MHz |
| Supply Voltage: | 5V |
| Operating Temp Range: | 0°C to 50°C |
| Dimension: | L 25.4mm x W 25.4mm x H 13mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The AOCJY3 Series 10 MHz 25.4 x 25.4 mm 5 V ±50 ppb Through Hole Crystal Oscillator
Features:
- 25.4 x 25.4 x 13.0 mm Leaded- RoHS Compliant Reflow-able Package
- SC-Cut, High “Q” resonator based design
- Either Sinewave or CMOS RF output
- Available with ±30 ppb over -40°C to +75°C temperature Range
- Tighter Stabilities to ±50.0 ppb over 0°C to +50°C
- Exceptional long-term Aging of ±3 ppm max
- Excellent close-in phase noise
Applications:
- Cellular Infrastructure
- Radar Systems
- Test & Measurement Equipment
- GPS Tracking with precision hold-over accuracy
- WiMax / WLAN
View the AOCJY3 series of Crystal Oscillator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
34 Semaines
Quantité
Prix unitaire
1
$119.22
2
$117.48
3
$116.48
4
$115.77
5+
$113.55
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
5 par Bag
Méthode de montage :
Through Hole