Manufacturer Part #
AOCJY3B-100.000MHZ-F
AOCJY3 Series 100 MHz 25.4 x 25.4 mm 12V ±30 ppb Through Hole Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AOCJY3B-100.000MHZ-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AOCJY3B-100.000MHZ-F - Technical Attributes
Attributes Table
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±30ppm |
| Supply Voltage: | 12V |
| Operating Temp Range: | -40°C to +75°C |
| Dimension: | L 25.4mm x W 25.4mm x H 13mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$144.38
2
$142.28
3
$141.06
4
$140.20
5+
$137.50
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Through Hole