Manufacturer Part #
ASDMB-20.000MHZ-LY-T
ASDMB Series 20 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASDMB-20.000MHZ-LY-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASDMB-20.000MHZ-LY-T - Technical Attributes
Attributes Table
| Operating Frequency: | 20MHz |
| Frequency Stability: | ±10ppm |
| Supply Voltage: | 1.8V to 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2.5mm x W 2mm x H 0.85mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount