text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-250-B-TR

ECS-3953M Series 25 MHz 7.5 x 5 mm 3.3 V ±50 ppm SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
ECS Inc. ECS-3953M-250-B-TR - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Operating Temp Range: -10°C to +70°C
Dimension: L  7.5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$970.00
USD
Quantity
Unit Price
1,000+
$0.97
Product Variant Information section