Manufacturer Part #
SG5032EAN 155.520000M-KJGA3
XTAL OSC 2.5~3.3V +/-50PPM -40~85C 250 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America SG5032EAN 155.520000M-KJGA3 - Product Specification
Epson Electronics America SG5032EAN 155.520000M-KJGA3 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 155.52MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 2.5V to 3.3V |
| Supply Current: | 65mA |
| Symmetry: | 45% to 55% |
| Output Type: | LVPECL |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 0.35ns |
| Fall Time: | 0.35ns |
| Dimension: | L 5mm x W 3.2mm x H 1mm |
| No of Terminals: | 6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount