text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH736020.000000X

20 MHz, HCMOS Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH736020.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
1,000+
$0.70
Product Variant Information section