text.skipToContent text.skipToNavigation

Manufacturer Part #

166733-4

48 Position 5.08 mm Receptacle Solder Through Hole Eurocard Type DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 166733-4 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 48
Pitch: 5.08 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,640.00
USD
Quantity
Unit Price
80+
$9.15
Product Variant Information section