text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1761613-5

104 Position 1.3 mm Receptacle High Density Solder STEP-Z Mezzanine Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1761613-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 104
Pitch: 1.3 mm
Termination: Solder Pins/Tails
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,409.60
USD
Quantity
Unit Price
120+
$23.77
Product Variant Information section